CMX975Q4-TR1K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CML Micro
In Stock: 336
Unit Price: 8,22000 €
Datasheet
RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 1GHz ~ 2.7GHz Up/Down Converter 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX975Q4-TR1K

DigiKey Part Number
2032-CMX975Q4-TR1KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMX975Q4-TR1K
Description
2.7 GHZ UP/DOWN CONVERTER
Customer Reference
Detailed Description
RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 1GHz ~ 2.7GHz Up/Down Converter 40-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Fractional, Integer-N Synthesizer/ VCO
Frequency
1GHz ~ 2.7GHz
RF Type
General Purpose
Secondary Attributes
Up/Down Converter
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types