
CMX940T1-TR1K | |
|---|---|
DigiKey Part Number | 2032-CMX940T1-TR1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX940T1-TR1K |
Description | RF SYNTHESIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 49MHz ~ 2.04GHz 3V ~ 3.6V Supply 48-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fractional, Integer-N Synthesizer/ VCO | |
Frequency | 49MHz ~ 2.04GHz | |
RF Type | General Purpose | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,33572 € | 5.335,72 € |
| Unit Price without VAT: | 5,33572 € |
|---|---|
| Unit Price with VAT: | 6,34951 € |

