
CMX90G701QF-R705 | |
|---|---|
DigiKey Part Number | 2032-CMX90G701QF-R705TR-ND - Tape & Reel (TR) 2032-CMX90G701QF-R705CT-ND - Cut Tape (CT) 2032-CMX90G701QF-R705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX90G701QF-R705 |
Description | IC AMP 5G FWA 6GHZ-18GHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, FWA, Ku-Band, X-Band 6GHz ~ 18GHz 16-VQFN (3x3) |
Datasheet | Datasheet |
Category | RF Type 5G, FWA, Ku-Band, X-Band |
Manufacturer CML Micro | Voltage - Supply 1.8V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 22mA |
Part Status Active | Test Frequency 12GHz |
Frequency 6GHz ~ 18GHz | Mounting Type Surface Mount |
P1dB 10dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 10.4dB | Supplier Device Package 16-VQFN (3x3) |
Noise Figure 2.6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 9,78500 € | 97,85 € |
| 25 | 9,27480 € | 231,87 € |
| 100 | 8,57440 € | 857,44 € |
| 250 | 8,15516 € | 2.038,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,85938 € | 3.929,69 € |
| 1.000 | 7,58084 € | 7.580,84 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |

