
CMX90G302QF-R710 | |
|---|---|
DigiKey Part Number | 2032-CMX90G302QF-R710TR-ND - Tape & Reel (TR) 2032-CMX90G302QF-R710CT-ND - Cut Tape (CT) 2032-CMX90G302QF-R710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX90G302QF-R710 |
Description | IC AMP 4G/5G 1.4-7.1GHZ 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 1.4GHz ~ 7.1GHz 16-VQFN (3x3) |
Datasheet | Datasheet |
Category | RF Type 4G, 5G |
Manufacturer CML Micro | Voltage - Supply 2.7V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 22mA |
Part Status Active | Test Frequency 3.5GHz |
Frequency 1.4GHz ~ 7.1GHz | Mounting Type Surface Mount |
P1dB 11.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 16.9dB | Supplier Device Package 16-VQFN (3x3) |
Noise Figure 1.9dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 100 | 2,95770 € | 295,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40097 € | 2.400,97 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

