CMX90G302QF-R330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CML Micro
In Stock: 2.650
Unit Price: 3,72000 €
Datasheet
RF Amplifier IC 4G, 5G 1.4GHz ~ 7.1GHz 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX90G302QF-R330

DigiKey Part Number
2032-CMX90G302QF-R330TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMX90G302QF-R330
Description
IC AMP 4G/5G 1.4-7.1GHZ 16VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G, 5G 1.4GHz ~ 7.1GHz 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
4G, 5G
Manufacturer
CML Micro
Voltage - Supply
2.7V ~ 5V
Packaging
Tape & Reel (TR)
Current - Supply
22mA
Part Status
Active
Test Frequency
3.5GHz
Frequency
1.4GHz ~ 7.1GHz
Mounting Type
Surface Mount
P1dB
11.5dBm
Package / Case
16-VFQFN Exposed Pad
Gain
16.9dB
Supplier Device Package
16-VQFN (3x3)
Noise Figure
1.9dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMX90G302QF-R710CML Micro2.6502032-CMX90G302QF-R710CT-ND3,72000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,95799 €8.873,97 €
Manufacturers Standard Package
Unit Price without VAT:2,95799 €
Unit Price with VAT:3,52001 €