
CMX90A705A6-R701 | |
|---|---|
DigiKey Part Number | 2032-CMX90A705A6-R701TR-ND - Tape & Reel (TR) 2032-CMX90A705A6-R701CT-ND - Cut Tape (CT) 2032-CMX90A705A6-R701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX90A705A6-R701 |
Description | KA-BAND GAN LINEAR POWER AMPLIFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27.5GHz ~ 31GHz 12-AQFN (4x4) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer CML Micro | Voltage - Supply 22V ~ 28V |
Series | Test Frequency 29GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-LFQFN Exposed Pad |
Frequency 27.5GHz ~ 31GHz | Supplier Device Package 12-AQFN (4x4) |
Gain 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,45000 € | 71,45 € |
| 10 | 62,80300 € | 628,03 € |
| 25 | 59,80880 € | 1.495,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,46550 € | 4.846,55 € |
| Unit Price without VAT: | 71,45000 € |
|---|---|
| Unit Price with VAT: | 85,02550 € |

