
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 26.5GHz ~ 29.5GHz | |
P1dB | 26.7dBm | |
Gain | 20.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Supply | 182mA | |
Test Frequency | 26.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,85900 € | 548,59 € |
| Unit Price without VAT: | 54,85900 € |
|---|---|
| Unit Price with VAT: | 65,28221 € |

