
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 860MHz ~ 960MHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | AMR, ISM | |
Voltage - Supply | 1.9V ~ 3V | |
Current - Supply | 70mA | |
Test Frequency | 860MHz ~ 960MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 3,28750 € | 92,05 € |
| Unit Price without VAT: | 3,28750 € |
|---|---|
| Unit Price with VAT: | 3,91213 € |

