
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Data Format | - | |
Baud Rates | 38.4k | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 € | 41,68 € |
| 25 | 33,28800 € | 832,20 € |
| 100 | 28,36550 € | 2.836,55 € |
| Unit Price without VAT: | 41,68000 € |
|---|---|
| Unit Price with VAT: | 49,59920 € |

