
CMX885Q3 | |
|---|---|
DigiKey Part Number | 2032-1101-ND |
Manufacturer | |
Manufacturer Product Number | CMX885Q3 |
Description | MARINE VHF AUDIO AND SIGNALLING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Secondary Attributes 3V ~ 3.6V Supply |
Manufacturer CML Micro | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (7x7) |
Function Baseband Processor | Base Product Number |
RF Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 8,29808 € | 431,50 € |
| Unit Price without VAT: | 8,29808 € |
|---|---|
| Unit Price with VAT: | 9,87472 € |

