Telecom IC Transcoder 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX7261L9-TR1K

DigiKey Part Number
2032-CMX7261L9-TR1KTR-ND - Tape & Reel (TR)
2032-CMX7261L9-TR1KCT-ND - Cut Tape (CT)
2032-CMX7261L9-TR1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMX7261L9-TR1K
Description
IC TELECOM INTERFACE 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom IC Transcoder 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Transcoder
Interface
C-Bus
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
670µA
Power (Watts)
1.69 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.046
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,59000 €15,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00012,73688 €12.736,88 €
Manufacturers Standard Package
Unit Price without VAT:15,59000 €
Unit Price with VAT:18,55210 €