CMX7241L4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CML Micro
In Stock: 61
Unit Price: 14,69000 €
Datasheet

Similar


CML Micro
In Stock: 53
Unit Price: 14,69000 €
Datasheet
CMX7042L4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX7241L4

DigiKey Part Number
2032-1083-ND
Manufacturer
Manufacturer Product Number
CMX7241L4
Description
CMX7241L4: PMR/LMR COMMON PLATFO
Customer Reference
Detailed Description
RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Baseband Processor
Frequency
-
RF Type
General Purpose
Secondary Attributes
3V ~ 3.6V Supply
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes