
Category | Secondary Attributes 3V ~ 3.6V Supply |
Manufacturer CML Micro | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-VFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 48-VQFN (7x7) |
Function Discriminator | Base Product Number |
RF Type General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMX7042L4 | CML Micro | 0 | 2032-1073-ND | 19,76367 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 19,26615 € | 500,92 € |
| Unit Price without VAT: | 19,26615 € |
|---|---|
| Unit Price with VAT: | 22,92672 € |


