
Category | RF Type General Purpose |
Manufacturer CML Micro | Secondary Attributes 3V ~ 3.6V Supply |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 64-LQFP |
Part Status Obsolete | Supplier Device Package 64-LQFP (10x10) |
Function Baseband Processor | Base Product Number |

