
Category | Current - Supply 1.5mA |
Manufacturer CML Micro | Power (Watts) 300 mW |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Tone Detector | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 25 | 4,30880 € | 107,72 € |
| 100 | 3,67160 € | 367,16 € |
| 500 | 3,20838 € | 1.604,19 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

