Telecom IC Detector/Generator 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX641AD2

DigiKey Part Number
2032-1059-ND
Manufacturer
Manufacturer Product Number
CMX641AD2
Description
IC TELECOM INTERFACE 24SOIC
Customer Reference
Detailed Description
Telecom IC Detector/Generator 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA
Manufacturer
CML Micro
Power (Watts)
800 mW
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Detector/Generator
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Circuits
2
Supplier Device Package
24-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.