Telecom IC SPM Detector 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX631AD5

DigiKey Part Number
2032-1054-ND
Manufacturer
Manufacturer Product Number
CMX631AD5
Description
IC TELECOM INTERFACE 24SSOP
Customer Reference
Detailed Description
Telecom IC SPM Detector 24-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.2mA
Manufacturer
CML Micro
Power (Watts)
550 mW
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
SPM Detector
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of Circuits
1
Supplier Device Package
24-SSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.