CMX618L4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CML Micro
In Stock: 1.788
Unit Price: 13,58000 €
Datasheet
Telecom IC RALCWI Vocoders 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX618L4

DigiKey Part Number
2032-1051-ND
Manufacturer
Manufacturer Product Number
CMX618L4
Description
IC TELECOM INTERFACE 48LQFP
Customer Reference
Detailed Description
Telecom IC RALCWI Vocoders 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
17.5mA
Manufacturer
CML Micro
Power (Watts)
1.6 W
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
RALCWI Vocoders
Package / Case
48-LQFP
Interface
C-Bus
Supplier Device Package
48-LQFP (7x7)
Number of Circuits
1
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMX618Q3CML Micro1.7882032-1052-ND13,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes