Telecom IC Calling Line Identifier 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX602BE4

DigiKey Part Number
2032-1048-ND
Manufacturer
Manufacturer Product Number
CMX602BE4
Description
IC TELECOM INTERFACE 16TSSOP
Customer Reference
Detailed Description
Telecom IC Calling Line Identifier 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2mA
Manufacturer
CML Micro
Power (Watts)
300 mW
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Calling Line Identifier
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Supplier Device Package
16-TSSOP
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.