
CMX469AE2 | |
|---|---|
DigiKey Part Number | 2032-1001-ND |
Manufacturer | |
Manufacturer Product Number | CMX469AE2 |
Description | 1200/2400/4800BPS FFSK MODEM |
Customer Reference | |
Detailed Description | 4.8k Modem FSK 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CMX469AE2 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer CML Micro | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Not For New Designs | Supplier Device Package 24-TSSOP |
Data Format FSK | Base Product Number |
Baud Rates 4.8k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,47000 € | 24,47 € |
| 25 | 19,52400 € | 488,10 € |
| 100 | 16,64580 € | 1.664,58 € |
| 500 | 14,54248 € | 7.271,24 € |
| Unit Price without VAT: | 24,47000 € |
|---|---|
| Unit Price with VAT: | 29,11930 € |


