
Category | Interface Serial |
Manufacturer CML Micro | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 48-VFQFN Exposed Pad |
Applications Audio Systems | Supplier Device Package 48-VQFN (7x7) |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMX7341Q3 | CML Micro | 38 | 2032-1006-ND | 14,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 8,50754 € | 552,99 € |
| Unit Price without VAT: | 8,50754 € |
|---|---|
| Unit Price with VAT: | 10,12397 € |


