
OD66178 | |
|---|---|
DigiKey Part Number | 4654-OD66178-ND |
Manufacturer | |
Manufacturer Product Number | OD66178 |
Description | TWEEZER 52SA LENGTH 120MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed 52 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer CLIFF Electronic Components Ltd | Tip Shape Straight |
Packaging Box | Length - Overall 4.72" (120.0mm) |
Part Status Active | Pattern Number 52 |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 € | 14,74 € |
| 5 | 13,65600 € | 68,28 € |
| 10 | 13,21700 € | 132,17 € |
| 30 | 12,54900 € | 376,47 € |
| Unit Price without VAT: | 14,74000 € |
|---|---|
| Unit Price with VAT: | 17,54060 € |

