
OD66175 | |
|---|---|
DigiKey Part Number | 4654-OD66175-ND |
Manufacturer | |
Manufacturer Product Number | OD66175 |
Description | TWEEZER MMSA LENGTH 125MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Fine 4.92" (125.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer CLIFF Electronic Components Ltd | Tip Type Fine |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 4.92" (125.0mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 5 | 7,23000 € | 36,15 € |
| 10 | 6,99800 € | 69,98 € |
| 30 | 6,64433 € | 199,33 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

