
OD66172 | |
|---|---|
DigiKey Part Number | 4654-OD66172-ND |
Manufacturer | |
Manufacturer Product Number | OD66172 |
Description | TWEEZER 2BSA LENGTH 120MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Fine 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer CLIFF Electronic Components Ltd | Tip Type Fine |
Packaging Box | Tip Shape Curved |
Part Status Active | Length - Overall 4.72" (120.0mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| 5 | 9,55200 € | 47,76 € |
| 10 | 9,24400 € | 92,44 € |
| 30 | 8,77633 € | 263,29 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,26890 € |

