
FT6301 | |
|---|---|
DigiKey Part Number | 4654-FT6301-ND |
Manufacturer | |
Manufacturer Product Number | FT6301 |
Description | 3.5MM ST J/PLUG GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Packaging Bag | Mating Length/Depth 0.551" (14.00mm) |
Part Status Active | Contact Material - Plating Gold |
Connector Type Phone Plug | Body Material Plastic |
Gender Male | Body Color Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Phenolic, Polybutylene Terephthalate (PBT) |
Industry Recognized Mating Diameter | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,72900 € | 27,29 € |
| 25 | 2,55840 € | 63,96 € |
| 50 | 2,43620 € | 121,81 € |
| 100 | 2,31990 € | 231,99 € |
| 300 | 2,14677 € | 644,03 € |
| 500 | 2,07080 € | 1.035,40 € |
| 1.000 | 1,97201 € | 1.972,01 € |
| 2.500 | 1,84866 € | 4.621,65 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

