
FM6700 | |
|---|---|
DigiKey Part Number | 4654-FM6700-ND |
Manufacturer | |
Manufacturer Product Number | FM6700 |
Description | J/SKT S1VS/SBB (STEREO) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 3 Conductors, 5 Contacts |
Mfr | Internal Switch(s) Two Switches |
Series | Mounting Type Panel Mount, Through Hole |
Packaging Bag | Termination Solder Eyelet(s) |
Part Status Active | Shielding Unshielded |
Connector Type Phone Jack | Operating Temperature -10°C ~ 70°C |
Gender Female | Current Rating (Amps) 5 A |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA), Nylon |
Actual Diameter 0.253" (6.43mm) | Thread Size M9x0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24000 € | 32,40 € |
| 25 | 3,03600 € | 75,90 € |
| 50 | 2,89140 € | 144,57 € |
| 100 | 2,75320 € | 275,32 € |
| 300 | 2,54780 € | 764,34 € |
| 500 | 2,45764 € | 1.228,82 € |
| 1.000 | 2,34042 € | 2.340,42 € |
| 2.500 | 2,19405 € | 5.485,12 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

