
FM65125 | |
|---|---|
DigiKey Part Number | 4654-FM65125-ND |
Manufacturer | |
Manufacturer Product Number | FM65125 |
Description | TOSLINK OPTICAL GOLD 2.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 8.2' (2.5m) |
Datasheet | Datasheet |
Category | Length - Overall 8.2' (2.5m) |
Manufacturer CLIFF Electronic Components Ltd | Color - Cable Black |
Packaging Bag | Color - Connectors Black |
Part Status Active | Insertion Loss 0.20dB |
1st Connector Toslink Plug | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector Toslink Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,95800 € | 59,58 € |
| 25 | 5,58480 € | 139,62 € |
| 50 | 5,31800 € | 265,90 € |
| 100 | 5,06410 € | 506,41 € |
| 300 | 4,68653 € | 1.405,96 € |
| 500 | 4,52076 € | 2.260,38 € |
| 1.000 | 4,30518 € | 4.305,18 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

