
FM65115 | |
|---|---|
DigiKey Part Number | 4654-FM65115-ND |
Manufacturer | |
Manufacturer Product Number | FM65115 |
Description | TOSLINK OPTICAL GOLD 1.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 4.9' (1.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 4.9' (1.5m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 5,13200 € | 51,32 € |
| 25 | 4,81000 € | 120,25 € |
| 50 | 4,58020 € | 229,01 € |
| 100 | 4,36160 € | 436,16 € |
| 300 | 4,03637 € | 1.210,91 € |
| 500 | 3,89358 € | 1.946,79 € |
| 1.000 | 3,70790 € | 3.707,90 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

