Cable Fiber Optic Toslink Plug To Toslink Plug 8.2' (2.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM65025

DigiKey Part Number
4654-FM65025-ND
Manufacturer
Manufacturer Product Number
FM65025
Description
TOSLINK OPTICAL STD 2.5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic Toslink Plug To Toslink Plug 8.2' (2.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Toslink Plug
2nd Connector
Toslink Plug
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
8.2' (2.5m)
Type
-
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,67000 €5,67 €
104,81800 €48,18 €
254,51600 €112,90 €
504,30020 €215,01 €
1004,09500 €409,50 €
3003,78960 €1.136,88 €
5003,65554 €1.827,77 €
1.0003,48120 €3.481,20 €
2.5003,26353 €8.158,82 €
Manufacturers Standard Package
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,74730 €