



FM1275 | |
|---|---|
DigiKey Part Number | 4654-FM1275-ND |
Manufacturer | |
Manufacturer Product Number | FM1275 |
Description | CLIFFCON-S 4POLE SKT LARGE SQR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,01100 € | 40,11 € |
| 25 | 3,75960 € | 93,99 € |
| 50 | 3,58000 € | 179,00 € |
| 100 | 3,40900 € | 340,90 € |
| 300 | 3,15473 € | 946,42 € |
| 500 | 3,04310 € | 1.521,55 € |
| 1.000 | 2,89796 € | 2.897,96 € |
| 2.500 | 2,71673 € | 6.791,82 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

