
FM1270X | |
|---|---|
DigiKey Part Number | 4654-FM1270X-ND |
Manufacturer | |
Manufacturer Product Number | FM1270X |
Description | CLIFFCON-S 4P SKT SMALL PLAIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Quick Connect | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Black | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6), Nylon 6 | |
Applications | Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,48500 € | 24,85 € |
| 25 | 2,32960 € | 58,24 € |
| 50 | 2,21820 € | 110,91 € |
| 100 | 2,11230 € | 211,23 € |
| 300 | 1,95467 € | 586,40 € |
| 500 | 1,88550 € | 942,75 € |
| 1.000 | 1,79555 € | 1.795,55 € |
| 2.500 | 1,68323 € | 4.208,07 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

