



FM1270 | |
|---|---|
DigiKey Part Number | 4654-FM1270-ND |
Manufacturer | |
Manufacturer Product Number | FM1270 |
Description | CLIFFCON-S 4P SKT SMALL CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Quick Connect | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Black | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6), Nylon 6 | |
Applications | Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,01200 € | 30,12 € |
| 25 | 2,82360 € | 70,59 € |
| 50 | 2,68860 € | 134,43 € |
| 100 | 2,56010 € | 256,01 € |
| 300 | 2,36913 € | 710,74 € |
| 500 | 2,28528 € | 1.142,64 € |
| 1.000 | 2,17625 € | 2.176,25 € |
| 2.500 | 2,04013 € | 5.100,32 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

