4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder
FM1245
FM1245

FM1245

DigiKey Part Number
4654-FM1245-ND
Manufacturer
Manufacturer Product Number
FM1245
Description
CLIFFCON-S 4POLE PLUG W/GROM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
20A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Audio
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,96000 €4,96 €
104,21100 €42,11 €
253,94680 €98,67 €
503,75820 €187,91 €
1003,57880 €357,88 €
3003,31190 €993,57 €
5003,19474 €1.597,37 €
1.0003,04236 €3.042,36 €
2.5002,85212 €7.130,30 €
Manufacturers Standard Package
Unit Price without VAT:4,96000 €
Unit Price with VAT:5,90240 €