3 (2 Power + PE) Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (2 Power + PE) Position Circular Connector Plug, Male Pins Solder
FM12316
FM12316
FM12316
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FM12316

DigiKey Part Number
4654-FM12316-ND
Manufacturer
Manufacturer Product Number
FM12316
Description
CLIFFCON-P OUT GREY PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
FM12316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3 (2 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Gray
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
20A
Voltage Rating
250VAC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,30000 €8,30 €
156,85000 €102,75 €
306,52267 €195,68 €
606,21133 €372,68 €
1055,97095 €626,95 €
2555,60867 €1.430,21 €
5105,34120 €2.724,01 €
1.0055,09186 €5.117,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,30000 €
Unit Price with VAT:9,87700 €