3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder
FM12315
FM12315
FM12315
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FM12315

DigiKey Part Number
4654-FM12315-ND
Manufacturer
Manufacturer Product Number
FM12315
Description
CLIFFCON-P OUT GREY SOCKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
FM12315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3 (2 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Gray
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
20A
Voltage Rating
250VAC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,03000 €5,03 €
104,27200 €42,72 €
254,00400 €100,10 €
503,81300 €190,65 €
1003,63100 €363,10 €
2503,40364 €850,91 €
5003,24126 €1.620,63 €
1.0003,08667 €3.086,67 €
2.5002,89366 €7.234,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €