
FM1098 | |
|---|---|
DigiKey Part Number | 4654-FM1098-ND |
Manufacturer | |
Manufacturer Product Number | FM1098 |
Description | JACK PLUG SEP3C (STEREO SCR) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Packaging Bag | Mating Length/Depth 1.220" (31.00mm) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Plug | Body Material Metal |
Gender Male | Body Color Gold, Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Phenolic, Polybutylene Terephthalate (PBT) |
Industry Recognized Mating Diameter | Contact Material Brass |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,90400 € | 29,04 € |
| 25 | 2,72200 € | 68,05 € |
| 50 | 2,59180 € | 129,59 € |
| 100 | 2,46800 € | 246,80 € |
| 250 | 2,31348 € | 578,37 € |
| 500 | 2,20308 € | 1.101,54 € |
| 1.000 | 2,09797 € | 2.097,97 € |
| 2.500 | 1,96676 € | 4.916,90 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

