
FCR7944 | |
|---|---|
DigiKey Part Number | 4654-FCR7944-ND |
Manufacturer | |
Manufacturer Product Number | FCR7944 |
Description | CROC CLIP INSULATED 10A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Crocodile Test Clip 0.984" (25.00mm) 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 0.984" (25.00mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 10 A | |
Material | - | |
Plating | - | |
Material - Insulation | Plastic | |
Insulation | Insulated | |
Color | Brown | |
Length | 3.248" (82.50mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT II 1000V, CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,89600 € | 19,48 € |
| 10 | 3,81800 € | 38,18 € |
| 25 | 3,71920 € | 92,98 € |
| 50 | 3,64560 € | 182,28 € |
| 100 | 3,57340 € | 357,34 € |
| 300 | 3,46187 € | 1.038,56 € |
| 500 | 3,41122 € | 1.705,61 € |
| 1.000 | 3,34363 € | 3.343,63 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |











