
FCR7925 | |
|---|---|
DigiKey Part Number | 4654-FCR7925-ND |
Manufacturer | |
Manufacturer Product Number | FCR7925 |
Description | CROC CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crocodile Test Clip 0.984" (25.00mm) 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 0.984" (25.00mm) | |
Voltage - Rated | 600V, 1000V | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | - | |
Color | Green, Yellow | |
Length | 3.248" (82.50mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | CAT II 1000V, CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 5,23300 € | 52,33 € |
| 25 | 4,90560 € | 122,64 € |
| 50 | 4,67100 € | 233,55 € |
| 100 | 4,44800 € | 444,80 € |
| 300 | 4,11630 € | 1.234,89 € |
| 500 | 3,97068 € | 1.985,34 € |
| 1.000 | 3,78131 € | 3.781,31 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

