
FCR7910 | |
|---|---|
DigiKey Part Number | 4654-FCR7910-ND |
Manufacturer | |
Manufacturer Product Number | FCR7910 |
Description | METAL CROC CLIP CRC/M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Insulated Alligator Test Clip 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.984" (25.00mm) | |
Voltage - Rated | - | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Silver | |
Length | - | |
Termination | Crimp or Solder | |
Quantity | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 5 | 4,51600 € | 22,58 € |
| 10 | 4,42700 € | 44,27 € |
| 25 | 4,31160 € | 107,79 € |
| 50 | 4,22620 € | 211,31 € |
| 100 | 4,14250 € | 414,25 € |
| 300 | 4,01323 € | 1.203,97 € |
| 500 | 3,95450 € | 1.977,25 € |
| 1.000 | 3,87613 € | 3.876,13 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

