
FCR7358GL | |
|---|---|
DigiKey Part Number | 4654-FCR7358GL-ND |
Manufacturer | |
Manufacturer Product Number | FCR7358GL |
Description | BANANNA JACK 4MM S16NS BLUE M4 G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded Blue |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Bag | Termination Threaded |
Part Status Active | Insulation Mating End Insulated |
Type Banana Jack | Color Blue |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2230-6 | Cal Test Electronics | 168 | BKCT2230-6-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,35500 € | 53,55 € |
| 25 | 5,01960 € | 125,49 € |
| 50 | 4,77980 € | 238,99 € |
| 100 | 4,55160 € | 455,16 € |
| 300 | 4,21223 € | 1.263,67 € |
| 500 | 4,06320 € | 2.031,60 € |
| 1.000 | 3,86946 € | 3.869,46 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |


