
FCR7357G | |
|---|---|
DigiKey Part Number | 4654-FCR7357G-ND |
Manufacturer | |
Manufacturer Product Number | FCR7357G |
Description | 4MM PANEL SKT S16N GREEN WNW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Green |
Datasheet | Datasheet |
EDA/CAD Models | FCR7357G Models |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Bag | Termination Solder Tabs |
Part Status Active | Insulation Mating End Insulated |
Type Banana Jack | Color Green |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCR7360G | CLIFF Electronic Components Ltd | 31 | 4654-FCR7360G-ND | 6,06000 € | Parametric Equivalent |
| 108-0904-001 | Cinch Connectivity Solutions Johnson | 9.739 | J153-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,73100 € | 47,31 € |
| 25 | 4,43360 € | 110,84 € |
| 50 | 4,22220 € | 211,11 € |
| 100 | 4,02050 € | 402,05 € |
| 300 | 3,72073 € | 1.116,22 € |
| 500 | 3,58910 € | 1.794,55 € |
| 1.000 | 3,41792 € | 3.417,92 € |
| 2.500 | 3,20420 € | 8.010,50 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |



