
XL-1CE-010.0M | |
|---|---|
DigiKey Part Number | 222-XL-1CE-010.0MTR-ND - Tape & Reel (TR) 222-XL-1CE-010.0MCT-ND - Cut Tape (CT) 222-XL-1CE-010.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL-1CE-010.0M |
Description | CRYSTAL 10.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±100ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7.62x5.08) | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.070" (1.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,47400 € | 34,74 € |
| 25 | 3,28560 € | 82,14 € |
| 50 | 3,15000 € | 157,50 € |
| 100 | 3,01980 € | 301,98 € |
| 250 | 2,96260 € | 740,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,73826 € | 1.369,13 € |
| 1.000 | 2,62542 € | 2.625,42 € |
| 1.500 | 2,56164 € | 3.842,46 € |
| 2.500 | 2,48354 € | 6.208,85 € |
| 3.500 | 2,43345 € | 8.517,08 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

