
FCR72028 | |
|---|---|
DigiKey Part Number | 4654-FCR72028-ND |
Manufacturer | |
Manufacturer Product Number | FCR72028 |
Description | C7 TO C14 POWER CORD 2M BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,33900 € | 33,39 € |
| 25 | 3,12960 € | 78,24 € |
| 50 | 2,98000 € | 149,00 € |
| 100 | 2,83770 € | 283,77 € |
| 250 | 2,65996 € | 664,99 € |
| 500 | 2,53306 € | 1.266,53 € |
| 1.000 | 2,41224 € | 2.412,24 € |
| 2.500 | 2,26138 € | 5.653,45 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |



