
FCR72002 | |
|---|---|
DigiKey Part Number | 4654-FCR72002-ND |
Manufacturer | |
Manufacturer Product Number | FCR72002 |
Description | CABLE C RCPT TO C PLUG 2.46' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,76000 € | 21,76 € |
| 10 | 18,49900 € | 184,99 € |
| 30 | 17,11967 € | 513,59 € |
| 50 | 16,51380 € | 825,69 € |
| 100 | 15,72610 € | 1.572,61 € |
| 250 | 14,74260 € | 3.685,65 € |
| 500 | 14,03994 € | 7.019,97 € |
| Unit Price without VAT: | 21,76000 € |
|---|---|
| Unit Price with VAT: | 25,89440 € |


