
FCR72001W | |
|---|---|
DigiKey Part Number | 4654-FCR72001W-ND |
Manufacturer | |
Manufacturer Product Number | FCR72001W |
Description | USBC 3.1 CABLE M-F 0.5M WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 32 AWG, 34 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,21000 € | 18,21 € |
| 10 | 15,48200 € | 154,82 € |
| 30 | 14,32733 € | 429,82 € |
| 50 | 13,82020 € | 691,01 € |
| 100 | 13,16110 € | 1.316,11 € |
| 250 | 12,33784 € | 3.084,46 € |
| 500 | 11,74970 € | 5.874,85 € |
| Unit Price without VAT: | 18,21000 € |
|---|---|
| Unit Price with VAT: | 21,66990 € |



