
FCR684218R | |
|---|---|
DigiKey Part Number | 4654-FCR684218R-ND |
Manufacturer | |
Manufacturer Product Number | FCR684218R |
Description | OPTICAL JACK RECEIVER ORJ-13 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 16Mbps -24dBm 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684218R Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer CLIFF Electronic Components Ltd | Power - Minimum Receivable -24dBm |
Packaging Tray | Current - Supply 10 mA |
Part Status Active | Applications Digital Audio |
Data Rate 16Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,51200 € | 35,12 € |
| 100 | 2,80810 € | 280,81 € |
| 500 | 2,50034 € | 1.250,17 € |
| 1.000 | 2,40032 € | 2.400,32 € |
| 2.000 | 2,31574 € | 4.631,48 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |


