
FCR684204R | |
|---|---|
DigiKey Part Number | 4654-FCR684204R-ND |
Manufacturer | |
Manufacturer Product Number | FCR684204R |
Description | FIBER OPTIC RECEIVER 16MBPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio, Optical 16Mbps 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684204R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Mbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Power - Minimum Receivable | - | |
Current - Supply | 10 mA | |
Applications | Digital Audio, Optical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,33300 € | 43,33 € |
| 25 | 4,06160 € | 101,54 € |
| 50 | 3,86780 € | 193,39 € |
| 100 | 3,68300 € | 368,30 € |
| 300 | 3,40830 € | 1.022,49 € |
| 500 | 3,28770 € | 1.643,85 € |
| 1.000 | 3,13092 € | 3.130,92 € |
| 2.500 | 2,93513 € | 7.337,82 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |


