
FCR683669 | |
|---|---|
DigiKey Part Number | 4654-FCR683669-ND |
Manufacturer | |
Manufacturer Product Number | FCR683669 |
Description | DUALPHONO LEAD RED BLACK 0.5M |
Customer Reference | |
Detailed Description | Cable Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 1.7' (52.50cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | - | |
Length | 1.7' (52.50cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,64500 € | 36,45 € |
| 25 | 3,41600 € | 85,40 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

