
FCR300250 | |
|---|---|
DigiKey Part Number | 4654-FCR300250-ND |
Manufacturer | |
Manufacturer Product Number | FCR300250 |
Description | FIBRE OPTIC CLEANER PEN 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner FC, SC, ST Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Specifications | FC, SC, ST Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,28000 € | 100,28 € |
| 10 | 85,23700 € | 852,37 € |
| 25 | 79,90600 € | 1.997,65 € |
| 50 | 76,09660 € | 3.804,83 € |
| 100 | 72,47010 € | 7.247,01 € |
| Unit Price without VAT: | 100,28000 € |
|---|---|
| Unit Price with VAT: | 119,33320 € |

