8 Position Circular Connector Receptacle, Female Sockets Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Quick Connect
FCR2074
FCR2074

FCR2074

DigiKey Part Number
4654-FCR2074-ND
Manufacturer
Manufacturer Product Number
FCR2074
Description
CLIFFCON 8PC/S SKT (8POLE)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Quick Connect
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
250VAC
Cable Opening
-
Operating Temperature
-20°C ~ 80°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Lighting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,59000 €6,59 €
105,97000 €59,70 €
255,73920 €143,48 €
505,57020 €278,51 €
1005,40630 €540,63 €
3005,15630 €1.546,89 €
5005,04396 €2.521,98 €
1.0004,89539 €4.895,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,59000 €
Unit Price with VAT:7,84210 €